Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3E686K020D0600 | |
|---|---|
DigiKey Part Number | TH3E686K020D0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3E686K020D0600 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E686K020D0600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3E686K020C0600 | Vishay Sprague | 0 | TH3E686K020C0600-ND | € 0,72135 | Parametric Equivalent |
| TH3E686K020E0600 | Vishay Sprague | 0 | TH3E686K020E0600-ND | € 0,83510 | Parametric Equivalent |
| TH3E686K020F0600 | Vishay Sprague | 0 | TH3E686K020F0600-ND | € 0,78452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,66685 | € 1 000,28 |
| Unit Price without VAT: | € 0,66685 |
|---|---|
| Unit Price with VAT: | € 0,81356 |


