
TH3C476K010C0500 | |
|---|---|
DigiKey Part Number | 718-TH3C476K010C0500TR-ND - Tape & Reel (TR) 718-TH3C476K010C0500CT-ND - Cut Tape (CT) 718-TH3C476K010C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3C476K010C0500 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C476K010C0500 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 500mOhm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,61300 | € 6,13 |
| 50 | € 0,47980 | € 23,99 |
| 100 | € 0,43870 | € 43,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36920 | € 184,60 |
| 1 000 | € 0,34771 | € 347,71 |
| 1 500 | € 0,33696 | € 505,44 |
| 2 500 | € 0,32503 | € 812,57 |
| 3 500 | € 0,31806 | € 1 113,21 |
| 5 000 | € 0,31135 | € 1 556,75 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

