Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B475M020C2900 | |
|---|---|
DigiKey Part Number | TH3B475M020C2900-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B475M020C2900 |
Description | CAP TANT 4.7UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B475M020C2900 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.9Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B475K025D2800 | Vishay Sprague | 0 | TH3B475K025D2800-ND | € 0,18978 | Upgrade |
| TH3B475M025C2800 | Vishay Sprague | 0 | TH3B475M025C2800-ND | € 0,20497 | Upgrade |
| TH3B475M020D2900 | Vishay Sprague | 0 | TH3B475M020D2900-ND | € 0,17395 | Parametric Equivalent |
| TH3B475M020E2900 | Vishay Sprague | 0 | TH3B475M020E2900-ND | € 0,21930 | Parametric Equivalent |
| TH3B475M020F2900 | Vishay Sprague | 0 | TH3B475M020F2900-ND | € 0,20457 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18954 | € 379,08 |
| Unit Price without VAT: | € 0,18954 |
|---|---|
| Unit Price with VAT: | € 0,23124 |


