Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95V156M004HZSL | |
|---|---|
DigiKey Part Number | T95V156M004HZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95V156M004HZSL |
Description | CAP TANT 15UF 20% 4V 1410 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 4 V 1410 (3727 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95V156M004HZSL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1410 (3727 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.104" W (3.63mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95V156M004CSAL | Vishay Sprague | 0 | T95V156M004CSAL-ND | € 2,89177 | Parametric Equivalent |
| T95V156M004CSSL | Vishay Sprague | 0 | T95V156M004CSSL-ND | € 2,19692 | Parametric Equivalent |
| T95V156M004CZAL | Vishay Sprague | 0 | T95V156M004CZAL-ND | € 2,28840 | Parametric Equivalent |
| T95V156M004CZSL | Vishay Sprague | 0 | T95V156M004CZSL-ND | € 1,59873 | Parametric Equivalent |
| T95V156M004ESAL | Vishay Sprague | 0 | T95V156M004ESAL-ND | € 2,99383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 1,64877 | € 2 060,96 |
| Unit Price without VAT: | € 1,64877 |
|---|---|
| Unit Price with VAT: | € 2,01150 |


