Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R686M025EZSS | |
|---|---|
DigiKey Part Number | T95R686M025EZSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R686M025EZSS |
Description | CAP TANT 68UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R686M025EZSS Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R686M025CSAS | Vishay Sprague | 0 | T95R686M025CSAS-ND | € 5,72730 | Parametric Equivalent |
| T95R686M025CSSS | Vishay Sprague | 0 | T95R686M025CSSS-ND | € 5,01197 | Parametric Equivalent |
| T95R686M025CZAS | Vishay Sprague | 0 | T95R686M025CZAS-ND | € 4,23463 | Parametric Equivalent |
| T95R686M025CZSS | Vishay Sprague | 0 | T95R686M025CZSS-ND | € 3,55715 | Parametric Equivalent |
| T95R686M025ESAS | Vishay Sprague | 0 | T95R686M025ESAS-ND | € 5,81938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 4,42073 | € 2 652,44 |
| Unit Price without VAT: | € 4,42073 |
|---|---|
| Unit Price with VAT: | € 5,39329 |


