T95R227M010LSSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 7,01188
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 6,33627
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 5,55453
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 5,03807
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 6,33627
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 4,88468
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 7,20797
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 5,72200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,32480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 5,60062
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 4,86152
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 4,14145
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 6,40512
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 5,73880
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227M010LSSL

DigiKey Part Number
T95R227M010LSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227M010LSSL
Description
CAP TANT 220UF 20% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227M010LSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 5,91000€ 1 773,00
Manufacturers Standard Package
Unit Price without VAT:€ 5,91000
Unit Price with VAT:€ 7,21020