Parametric Equivalent

T55T336M010C0200 | |
|---|---|
DigiKey Part Number | 718-2078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55T336M010C0200 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T336M010C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCNT336M016R0200E | KYOCERA AVX | 10 104 | 478-TCNT336M016R0200ECT-ND | € 1,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25514 | € 765,42 |
| Unit Price without VAT: | € 0,25514 |
|---|---|
| Unit Price with VAT: | € 0,31127 |


