
T55D477M004C0050 | |
|---|---|
DigiKey Part Number | 718-T55D477M004C0050TR-ND - Tape & Reel (TR) 718-T55D477M004C0050CT-ND - Cut Tape (CT) 718-T55D477M004C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M004C0050 |
Description | T55D477M004C0050 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,12100 | € 11,21 |
| 50 | € 0,90480 | € 45,24 |
| 100 | € 0,83800 | € 83,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72498 | € 362,49 |
| 1 500 | € 0,67248 | € 1 008,72 |
| 2 500 | € 0,65306 | € 1 632,65 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

