47 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B476M004C0070

DigiKey Part Number
3581-T55B476M004C0070TR-ND - Tape & Reel (TR)
3581-T55B476M004C0070CT-ND - Cut Tape (CT)
3581-T55B476M004C0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B476M004C0070
Description
CAP TANT POLY 47UF 4V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B476M004C0070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520T476M004ATE070KEMET909399-3380-1-ND€ 1,06000Direct
In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,94000€ 0,94
10€ 0,60500€ 6,05
50€ 0,47280€ 23,64
100€ 0,43210€ 43,21
500€ 0,36306€ 181,53
1 000€ 0,34172€ 341,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,27180€ 543,60
6 000€ 0,25266€ 1 515,96
10 000€ 0,24557€ 2 455,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,94000
Unit Price with VAT:€ 1,14680