
T50D227M2R5C0025 | |
|---|---|
DigiKey Part Number | 718-T50D227M2R5C0025TR-ND - Tape & Reel (TR) 718-T50D227M2R5C0025CT-ND - Cut Tape (CT) 718-T50D227M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D227M2R5C0025 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D227M2R5C0025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Sprague | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50D227M004C0025 | Vishay Sprague | 486 | 718-T50D227M004C0025CT-ND | € 1,69000 | Parametric Equivalent |
| T51V227M2R5C0040 | Vishay Polytech | 1 500 | 3581-T51V227M2R5C0040CT-ND | € 1,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,12600 | € 11,26 |
| 50 | € 0,91000 | € 45,50 |
| 100 | € 0,84340 | € 84,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,73072 | € 365,36 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

