Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/01-3032A/99 | |
|---|---|
DigiKey Part Number | M39003/01-3032A/99-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3032A/99 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-3032 | Vishay Sprague | 0 | M39003/01-3032SP-ND | € 32,82000 | Parametric Equivalent |
| M39003/01-3032A | Vishay Sprague | 0 | M39003/01-3032A-ND | € 27,11950 | Parametric Equivalent |
| M39003/09-0364 | Vishay Sprague | 0 | M39003/09-0364SP-ND | € 47,36700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 28,19250 | € 563,85 |
| Unit Price without VAT: | € 28,19250 |
|---|---|
| Unit Price with VAT: | € 34,39485 |




