6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2723H

DigiKey Part Number
M39003/01-2723H-ND
Manufacturer
Manufacturer Product Number
M39003/01-2723H
Description
CAP TANT 6.8UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2723H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,71520€ 471,52
Unit Price without VAT:€ 4,71520
Unit Price with VAT:€ 5,75254