
M39003/01-2526 | |
|---|---|
DigiKey Part Number | M39003/01-2526SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2526 |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2526 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,77000 | € 9,77 |
| 10 | € 7,48300 | € 74,83 |
| 50 | € 6,56760 | € 328,38 |
| 100 | € 6,28400 | € 628,40 |
| 500 | € 5,80380 | € 2 901,90 |
| 1 000 | € 5,65500 | € 5 655,00 |
| Unit Price without VAT: | € 9,77000 |
|---|---|
| Unit Price with VAT: | € 11,91940 |

