23 mF Hermetically Sealed Tantalum Capacitors 50 V Radial, Can 17mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C233M050AZS

DigiKey Part Number
718-EP2C233M050AZS-ND
Manufacturer
Manufacturer Product Number
EP2C233M050AZS
Description
EP2 HIGH ENERGY WET NCNR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23 mF Hermetically Sealed Tantalum Capacitors 50 V Radial, Can 17mOhm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
EP2C233M050AZS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
17mOhm @ 1kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
Size / Dimension
1.400" L x 1.400" W (35.56mm x 35.56mm)
Tolerance
±20%
Height - Seated (Max)
0.615" (15.62mm)
Voltage - Rated
Lead Spacing
0.800" (20.32mm)
Type
Hermetically Sealed
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 890,48000€ 890,48
10€ 831,27600€ 8 312,76
Unit Price without VAT:€ 890,48000
Unit Price with VAT:€ 1 086,38560