Direct
Similar

893D476X9020E2TE3 | |
|---|---|
DigiKey Part Number | 893D476X9020E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 893D476X9020E2TE3 |
Description | CAP TANT 47UF 10% 20V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 893D476X9020E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9020E2TE3 | Vishay Sprague | 1 040 | 718-293D476X9020E2TE3CT-ND | € 1,54000 | Direct |
| T496X476K020AT | KEMET | 0 | 399-3984-2-ND | € 2,69578 | Similar |



