Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

757D228M010DK3D | |
|---|---|
DigiKey Part Number | 757D228M010DK3D-ND |
Manufacturer | |
Manufacturer Product Number | 757D228M010DK3D |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 82mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.18 A @ 40 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.142" (29.00mm) |
ESR (Equivalent Series Resistance) 82mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228KXM016M | CORNELL DUBILIER KNOWLES | 8 961 | 1572-1414-ND | € 1,24000 | Parametric Equivalent |
| 860080378024 | Würth Elektronik | 217 | 732-9012-1-ND | € 1,08000 | Parametric Equivalent |
| B41858C4228M000 | TDK | 2 945 | 495-B41858C4228M000-ND | € 1,43000 | Parametric Equivalent |
| MAL213634222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634222E3-ND | € 1,09550 | Parametric Equivalent |
| MAL213654222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213654222E3-ND | € 1,05372 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 261 | € 4,68885 | € 1 223,79 |
| Unit Price without VAT: | € 4,68885 |
|---|---|
| Unit Price with VAT: | € 5,72040 |










