Upgrade
Upgrade
Upgrade
Upgrade

678D228M016ER4D | |
|---|---|
DigiKey Part Number | 678D228M016ER4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D228M016ER4D |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 20Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.246 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.78 mA @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
ESR (Equivalent Series Resistance) 74mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213650222E3 | Vishay Beyschlag/Draloric/BC Components | 27 | MAL213650222E3-ND | € 4,51000 | Upgrade |
| MAL213660222E3 | Vishay Beyschlag/Draloric/BC Components | 417 | BC5161-ND | € 4,55000 | Upgrade |
| UPJ1V222MHD | Nichicon | 226 | 493-5561-ND | € 2,19000 | Upgrade |
| UPM1V222MHD | Nichicon | 146 | 493-7348-ND | € 2,56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | € 5,82862 | € 1 224,01 |
| Unit Price without VAT: | € 5,82862 |
|---|---|
| Unit Price with VAT: | € 7,11092 |





