
678D228M010EK4D | |
|---|---|
DigiKey Part Number | 678D228M010EK4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D228M010EK4D |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 115mOhm @ 20Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.064 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.52 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.032" (26.20mm) |
ESR (Equivalent Series Resistance) 115mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | € 5,22587 | € 1 228,08 |
| Unit Price without VAT: | € 5,22587 |
|---|---|
| Unit Price with VAT: | € 6,37556 |

