
600D806G060DJ5 | |
|---|---|
DigiKey Part Number | 600D806G060DJ5-ND |
Manufacturer | |
Manufacturer Product Number | 600D806G060DJ5 |
Description | CAP ALUM 80UF 60V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 80 µF 60 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Size / Dimension 0.375" Dia x 1.623" L (9.53mm x 41.30mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 45,15816 | € 5 644,77 |
| Unit Price without VAT: | € 45,15816 |
|---|---|
| Unit Price with VAT: | € 55,09296 |

