600D476F050DE4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,51988
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D476F050DE4

DigiKey Part Number
600D476F050DE4-ND
Manufacturer
Manufacturer Product Number
600D476F050DE4
Description
CAP ALUM 47UF 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50 V
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Tray
Applications
Part Status
Active
Size / Dimension
0.375" Dia x 1.125" L (9.53mm x 28.58mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL211938479E3Vishay Beyschlag/Draloric/BC Components0MAL211938479E3-ND€ 1,51988Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
85€ 15,62365€ 1 328,01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 15,62365
Unit Price with VAT:€ 19,06085