
600D227G010DE4 | |
|---|---|
DigiKey Part Number | 600D227G010DE4-ND |
Manufacturer | |
Manufacturer Product Number | 600D227G010DE4 |
Description | CAP ALUM 220UF 10V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Size / Dimension 0.375" Dia x 1.125" L (9.53mm x 28.58mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | € 15,62365 | € 1 328,01 |
| Unit Price without VAT: | € 15,62365 |
|---|---|
| Unit Price with VAT: | € 19,06085 |

