17 µF 60 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D176G060KD4

DigiKey Part Number
600D176G060KD4-ND
Manufacturer
Manufacturer Product Number
600D176G060KD4
Description
CAP ALUM 17UF 60V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
17 µF 60 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Size / Dimension
0.281" Dia x 0.937" L (7.14mm x 23.80mm)
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial, Can
Voltage - Rated
60 V
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
Tray
QuantityUnit PriceExt Price
90€ 15,26222€ 1 373,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 15,26222
Unit Price with VAT:€ 18,61991