
597D337X9020H2T | |
|---|---|
DigiKey Part Number | 718-2298-2-ND - Tape & Reel (TR) 718-2298-1-ND - Cut Tape (CT) 718-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D337X9020H2T |
Description | CAP TANT 330UF 10% 20V 3226 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D337X9020H2T Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3226 (8066 Metric) |
Part Status Active | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,98000 | € 11,98 |
| 10 | € 9,29000 | € 92,90 |
| 50 | € 8,21820 | € 410,91 |
| 100 | € 7,90610 | € 790,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,61270 | € 1 522,54 |
| 400 | € 7,38750 | € 2 955,00 |
| 600 | € 7,27465 | € 4 364,79 |
| 1 000 | € 7,14950 | € 7 149,50 |
| Unit Price without VAT: | € 11,98000 |
|---|---|
| Unit Price with VAT: | € 14,61560 |

