Similar

595D684X9020T2T | |
|---|---|
DigiKey Part Number | 595D684X9020T2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D684X9020T2T |
Description | CAP TANT 0.68UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 20 V 0805 (2012 Metric) 10.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D684X9020T2T Models |
Category | ESR (Equivalent Series Resistance) 10.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.057" (1.45mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR684K020RNJ | KYOCERA AVX | 0 | TAJR684K020RNJ-ND | € 0,29582 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,01697 | € 2 542,42 |
| Unit Price without VAT: | € 1,01697 |
|---|---|
| Unit Price with VAT: | € 1,24070 |


