Upgrade
Upgrade
Upgrade

595D476X0025R2T | |
|---|---|
DigiKey Part Number | 595D476X0025R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D476X0025R2T |
Description | CAP TANT 47UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0025R2T Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X0035R2T | Vishay Sprague | 0 | 594D476X0035R2T-ND | € 5,02597 | Upgrade |
| 594D476X9035R2T | Vishay Sprague | 1 996 | 718-2285-1-ND | € 8,19000 | Upgrade |
| 595D476X9025R2T | Vishay Sprague | 0 | 718-595D476X9025R2TCT-ND | € 5,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 4,55478 | € 2 732,87 |
| Unit Price without VAT: | € 4,55478 |
|---|---|
| Unit Price with VAT: | € 5,55683 |


