
595D475X0016A2T | |
|---|---|
DigiKey Part Number | 718-1977-2-ND - Tape & Reel (TR) 718-1977-1-ND - Cut Tape (CT) 718-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D475X0016A2T |
Description | CAP TANT 4.7UF 20% 16V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X0016A2T Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D475X9016A2T | Vishay Sprague | 3 784 | 718-595D475X9016A2TCT-ND | € 1,88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,27500 | € 12,75 |
| 50 | € 1,03560 | € 51,78 |
| 100 | € 0,96150 | € 96,15 |
| 500 | € 0,83640 | € 418,20 |
| 1 000 | € 0,79767 | € 797,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,76579 | € 1 531,58 |
| 4 000 | € 0,73953 | € 2 958,12 |
| 6 000 | € 0,72637 | € 4 358,22 |
| 10 000 | € 0,71178 | € 7 117,80 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |

