Direct
Upgrade
Upgrade

595D336X06R3A2T | |
|---|---|
DigiKey Part Number | 595D336X06R3A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D336X06R3A2T |
Description | CAP TANT 33UF 20% 6.3V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X06R3A2T Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D336X06R3A2T15H | Vishay Sprague | 0 | 592D336X06R3A2T15H-ND | € 0,67144 | Direct |
| 592D336X96R3A2T15H | Vishay Sprague | 0 | 592D336X96R3A2T15H-ND | € 0,67144 | Upgrade |
| 595D336X96R3A2T | Vishay Sprague | 0 | 595D336X96R3A2T-ND | € 0,70678 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,70678 | € 1 413,56 |
| Unit Price without VAT: | € 0,70678 |
|---|---|
| Unit Price with VAT: | € 0,86227 |



