Direct

595D226X9020C4T | |
|---|---|
DigiKey Part Number | 595D226X9020C4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D226X9020C4T |
Description | CAP TANT 22UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X9020C4T Models |
Category | ESR (Equivalent Series Resistance) 380mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D226X9020C2T | Vishay Sprague | 841 | 718-595D226X9020C2TCT-ND | € 3,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,31920 | € 2 159,60 |
| Unit Price without VAT: | € 4,31920 |
|---|---|
| Unit Price with VAT: | € 5,26942 |


