Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

595D156X9050R2T | |
|---|---|
DigiKey Part Number | 718-2291-2-ND - Tape & Reel (TR) 718-2291-1-ND - Cut Tape (CT) 718-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D156X9050R2T |
Description | CAP TANT 15UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X9050R2T Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D156X9050R4T | Vishay Sprague | 0 | 595D156X9050R4T-ND | € 7,64367 | Direct |
| T95R156K050CAAS | Vishay Sprague | 0 | T95R156K050CAAS-ND | € 8,90015 | Upgrade |
| T95R156K050CSAS | Vishay Sprague | 0 | T95R156K050CSAS-ND | € 6,57040 | Upgrade |
| T95R156K050CSSS | Vishay Sprague | 0 | T95R156K050CSSS-ND | € 5,66730 | Upgrade |
| T95R156K050HZAS | Vishay Sprague | 0 | T95R156K050HZAS-ND | € 4,76420 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,30000 | € 9,30 |
| 10 | € 7,09500 | € 70,95 |
| 50 | € 6,21400 | € 310,70 |
| 100 | € 5,94130 | € 594,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 5,43928 | € 3 263,57 |
| 1 200 | € 5,30331 | € 6 363,97 |
| Unit Price without VAT: | € 9,30000 |
|---|---|
| Unit Price with VAT: | € 11,34600 |


