
594D476X9035R2T | |
|---|---|
DigiKey Part Number | 718-2285-2-ND - Tape & Reel (TR) 718-2285-1-ND - Cut Tape (CT) 718-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X9035R2T |
Description | CAP TANT 47UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X9035R2T Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,19000 | € 8,19 |
| 10 | € 6,19800 | € 61,98 |
| 50 | € 5,40060 | € 270,03 |
| 100 | € 5,15380 | € 515,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 4,69932 | € 2 819,59 |
| 1 200 | € 4,57621 | € 5 491,45 |
| 1 800 | € 4,51456 | € 8 126,21 |
| Unit Price without VAT: | € 8,19000 |
|---|---|
| Unit Price with VAT: | € 9,99180 |

