
594D336X9035R2T | |
|---|---|
DigiKey Part Number | 718-1975-2-ND - Tape & Reel (TR) 718-1975-1-ND - Cut Tape (CT) 718-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D336X9035R2T |
Description | CAP TANT 33UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D336X9035R2T Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,62000 | € 7,62 |
| 10 | € 5,73000 | € 57,30 |
| 50 | € 4,97780 | € 248,89 |
| 100 | € 4,74490 | € 474,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 4,31608 | € 2 589,65 |
| 1 200 | € 4,19994 | € 5 039,93 |
| 1 800 | € 4,14174 | € 7 455,13 |
| Unit Price without VAT: | € 7,62000 |
|---|---|
| Unit Price with VAT: | € 9,29640 |

