
594D336X9025D8T | |
|---|---|
DigiKey Part Number | 718-594D336X9025D8TTR-ND - Tape & Reel (TR) 718-594D336X9025D8TCT-ND - Cut Tape (CT) 718-594D336X9025D8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D336X9025D8T |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D336X9025D8T Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,59000 | € 4,59 |
| 10 | € 3,33000 | € 33,30 |
| 50 | € 2,82800 | € 141,40 |
| 100 | € 2,67270 | € 267,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,41002 | € 1 205,01 |
| 1 000 | € 2,32865 | € 2 328,65 |
| 1 500 | € 2,28786 | € 3 431,79 |
| 2 500 | € 2,24266 | € 5 606,65 |
| 3 500 | € 2,21623 | € 7 756,80 |
| Unit Price without VAT: | € 4,59000 |
|---|---|
| Unit Price with VAT: | € 5,59980 |

