Upgrade
Similar

594D336X0004B2T | |
|---|---|
DigiKey Part Number | 594D336X0004B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D336X0004B2T |
Description | CAP TANT 33UF 20% 4V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 4 V 1611 (4028 Metric) 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D336X0004B2T Models |
Category | ESR (Equivalent Series Resistance) 380mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D336X9004B2T | Vishay Sprague | 0 | 594D336X9004B2T-ND | € 0,92274 | Upgrade |
| 595D336X0004B2T | Vishay Sprague | 0 | 595D336X0004B2T-ND | € 0,77615 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,92274 | € 1 845,48 |
| Unit Price without VAT: | € 0,92274 |
|---|---|
| Unit Price with VAT: | € 1,12574 |



