593D105X0050C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: € 0,58878
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: € 0,35444
Datasheet

Upgrade


Vishay Sprague
In Stock: 1 861
Unit Price: € 1,44000
Datasheet

Similar


Vishay Sprague
In Stock: 201
Unit Price: € 0,78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,56847
Datasheet

Similar


KEMET
In Stock: 3 638
Unit Price: € 0,76000
Datasheet

Similar


KYOCERA AVX
In Stock: 3 302
Unit Price: € 0,84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 0,59281
Datasheet
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D105X0050C2TE3

DigiKey Part Number
593D105X0050C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D105X0050C2TE3
Description
CAP TANT 1UF 20% 50V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D105X0050C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3C105M050C1600Vishay Sprague0TR3C105M050C1600-ND€ 0,58878Direct
593D105X9050C2TE3Vishay Sprague0593D105X9050C2TE3-ND€ 0,35444Upgrade
TR3C105K050C1600Vishay Sprague1 861718-1843-1-ND€ 1,44000Upgrade
293D105X0050C2TE3Vishay Sprague201718-1955-1-ND€ 0,78000Similar
TPSC105M050R2500KYOCERA AVX0TPSC105M050R2500-ND€ 0,56847Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,35444€ 177,22
Manufacturers Standard Package
Unit Price without VAT:€ 0,35444
Unit Price with VAT:€ 0,43242