MFR Recommended
MFR Recommended
MFR Recommended

592W228X06R3X2T16H | |
|---|---|
DigiKey Part Number | 718-592W228X06R3X2T16HTR-ND - Tape & Reel (TR) 718-592W228X06R3X2T16HCT-ND - Cut Tape (CT) 718-592W228X06R3X2T16HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592W228X06R3X2T16H |
Description | 592W228X06R3X2T16H |
Customer Reference | |
Detailed Description | 2.2 mF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5829 (14574 Metric) |
Part Status Obsolete | Size / Dimension 0.571" L x 0.290" W (14.50mm x 7.37mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D228X06R3X2T20H | Vishay Sprague | 500 | 718-592D228X06R3X2T20HCT-ND | € 10,96000 | MFR Recommended |
| 592D228X06R3X2T21H | Vishay Sprague | 0 | 592D228X06R3X2T21H-ND | € 5,30082 | MFR Recommended |
| 592D228X06R3X2T22H | Vishay Sprague | 0 | 592D228X06R3X2T22H-ND | € 5,30082 | MFR Recommended |


