
592D228X06R3X2T20H | |
|---|---|
DigiKey Part Number | 718-592D228X06R3X2T20HTR-ND - Tape & Reel (TR) 718-592D228X06R3X2T20HCT-ND - Cut Tape (CT) 718-592D228X06R3X2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D228X06R3X2T20H |
Description | CAP TANT 2200UF 20% 6.3V 5829 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D228X06R3X2T20H Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5829 (14574 Metric) |
Part Status Active | Size / Dimension 0.571" L x 0.290" W (14.50mm x 7.37mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,96000 | € 10,96 |
| 10 | € 8,44600 | € 84,46 |
| 50 | € 7,44580 | € 372,29 |
| 100 | € 7,13600 | € 713,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,61144 | € 3 305,72 |
| 1 000 | € 6,44884 | € 6 448,84 |
| Unit Price without VAT: | € 10,96000 |
|---|---|
| Unit Price with VAT: | € 13,37120 |

