Similar

592D106X9020C2T15H | |
|---|---|
DigiKey Part Number | 592D106X9020C2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D106X9020C2T15H |
Description | CAP TANT 10UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 592D106X9020C2T15H Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D106X9020C2T | Vishay Sprague | 0 | 595D106X9020C2T-ND | € 1,14494 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,28136 | € 1 281,36 |
| Unit Price without VAT: | € 1,28136 |
|---|---|
| Unit Price with VAT: | € 1,56326 |


