
550D127X0015S2B | |
|---|---|
DigiKey Part Number | 550D127X0015S2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D127X0015S2B |
Description | CAP TANT 120UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D127X0015S2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 14,97320 | € 374,33 |
| Unit Price without VAT: | € 14,97320 |
|---|---|
| Unit Price with VAT: | € 18,26730 |

