Direct
Direct
Similar

517D338M016EK6AE3 | |
|---|---|
DigiKey Part Number | 517D338M016EK6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 517D338M016EK6AE3 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.553 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C332MHD6 | Nichicon | 597 | UPA1C332MHD6-ND | € 1,93000 | Direct |
| UPW1C332MHD | Nichicon | 409 | 493-1797-ND | € 1,70000 | Direct |
| MAL215055332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055332E3-ND | € 1,42661 | Similar |




