Upgrade
Similar

517D226M025JA6AE3 | |
|---|---|
DigiKey Part Number | 517D226M025JA6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 517D226M025JA6AE3 |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK220M035ST | Cornell Dubilier Knowles | 0 | 338-1719-ND | € 0,17160 | Upgrade |
| MAL214251229E3 | Vishay Beyschlag/Draloric/BC Components | 2 432 | 56-MAL214251229E3-ND | € 0,31000 | Similar |



