Direct
Similar
Similar

517D106M160CC6AE3 | |
|---|---|
DigiKey Part Number | 517D106M160CC6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 517D106M160CC6AE3 |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2C100MPD | Nichicon | 513 | 493-1994-ND | € 0,54000 | Direct |
| MAL214252109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252109E3-ND | € 0,21248 | Similar |
| UCS2C100MPD | Nichicon | 2 622 | 493-14930-ND | € 0,65000 | Similar |




