39D538G015JP6 | |
|---|---|
DigiKey Part Number | 39D538G015JP6-ND |
Manufacturer | |
Manufacturer Product Number | 39D538G015JP6 |
Description | CAP ALUM 5300UF 15V AXIAL TH |
Customer Reference | |
Detailed Description | 5300 µF 15 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 500 Hrs @ 85°C |
Mfr | Operating Temperature -20°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Discontinued at DigiKey | Size / Dimension 1.012" Dia x 2.642" L (25.70mm x 67.10mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 15 V |