
293D685X9035D8T | |
|---|---|
DigiKey Part Number | 718-293D685X9035D8TTR-ND - Tape & Reel (TR) 718-293D685X9035D8TCT-ND - Cut Tape (CT) 718-293D685X9035D8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9035D8T |
Description | 293D685X9035D8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,03000 | € 2,03 |
| 10 | € 1,38400 | € 13,84 |
| 50 | € 1,12860 | € 56,43 |
| 100 | € 1,04970 | € 104,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,91622 | € 458,11 |
| 1 000 | € 0,87490 | € 874,90 |
| 1 500 | € 0,85420 | € 1 281,30 |
| 2 500 | € 0,83126 | € 2 078,15 |
| 3 500 | € 0,81785 | € 2 862,47 |
| 5 000 | € 0,80495 | € 4 024,75 |
| Unit Price without VAT: | € 2,03000 |
|---|---|
| Unit Price with VAT: | € 2,47660 |

