
293D476X9010D8T | |
|---|---|
DigiKey Part Number | 718-293D476X9010D8TTR-ND - Tape & Reel (TR) 718-293D476X9010D8TCT-ND - Cut Tape (CT) 718-293D476X9010D8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9010D8T |
Description | 293D476X9010D8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,22400 | € 12,24 |
| 50 | € 0,99220 | € 49,61 |
| 100 | € 0,92060 | € 92,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,79944 | € 399,72 |
| 1 000 | € 0,76193 | € 761,93 |
| 1 500 | € 0,74315 | € 1 114,72 |
| 2 500 | € 0,72232 | € 1 805,80 |
| 3 500 | € 0,71015 | € 2 485,52 |
| 5 000 | € 0,69844 | € 3 492,20 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

