
293D475X9050D8T | |
|---|---|
DigiKey Part Number | 718-293D475X9050D8TTR-ND - Tape & Reel (TR) 718-293D475X9050D8TCT-ND - Cut Tape (CT) 718-293D475X9050D8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9050D8T |
Description | 293D475X9050D8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9050D2WE3 | Vishay Sprague | 2 070 | 718-293D475X9050D2WE3CT-ND | € 1,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,54400 | € 15,44 |
| 50 | € 1,26600 | € 63,30 |
| 100 | € 1,18010 | € 118,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,03462 | € 517,31 |
| 1 000 | € 0,98958 | € 989,58 |
| 1 500 | € 0,96703 | € 1 450,54 |
| 2 500 | € 0,94202 | € 2 355,05 |
| 3 500 | € 0,92740 | € 3 245,90 |
| 5 000 | € 0,91333 | € 4 566,65 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

