
293D334X9035A2TE3 | |
|---|---|
DigiKey Part Number | 718-1141-2-ND - Tape & Reel (TR) 718-1141-1-ND - Cut Tape (CT) 718-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D334X9035A2TE3 |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D334X9035A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 13Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA334K035R6000 | KYOCERA AVX | 5 703 | 478-TPSA334K035R6000CT-ND | € 0,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28000 | € 2,80 |
| 50 | € 0,21040 | € 10,52 |
| 100 | € 0,18900 | € 18,90 |
| 500 | € 0,15282 | € 76,41 |
| 1 000 | € 0,14164 | € 141,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13246 | € 264,92 |
| 4 000 | € 0,12489 | € 499,56 |
| 6 000 | € 0,12111 | € 726,66 |
| 10 000 | € 0,11691 | € 1 169,10 |
| 14 000 | € 0,11446 | € 1 602,44 |
| 20 000 | € 0,11209 | € 2 241,80 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

