
293D226X9016C2WE3 | |
|---|---|
DigiKey Part Number | 718-293D226X9016C2WE3TR-ND - Tape & Reel (TR) 718-293D226X9016C2WE3CT-ND - Cut Tape (CT) 718-293D226X9016C2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9016C2WE3 |
Description | 293D226X9016C2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC226K016SNJ | KYOCERA AVX | 1 319 | 478-TAJC226K016SNJCT-ND | € 0,48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,45200 | € 4,52 |
| 50 | € 0,34800 | € 17,40 |
| 100 | € 0,31590 | € 31,59 |
| 500 | € 0,26190 | € 130,95 |
| 1 000 | € 0,24521 | € 245,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22458 | € 673,74 |
| 6 000 | € 0,21449 | € 1 286,94 |
| 9 000 | € 0,20943 | € 1 884,87 |
| 15 000 | € 0,20382 | € 3 057,30 |
| 21 000 | € 0,20055 | € 4 211,55 |
| 30 000 | € 0,19739 | € 5 921,70 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

