
293D226X0016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1964-2-ND - Tape & Reel (TR) 718-1964-1-ND - Cut Tape (CT) 718-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0016D2TE3 |
Description | CAP TANT 22UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0016D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9016D2TE3 | Vishay Sprague | 67 | 718-1067-1-ND | € 0,77000 | Upgrade |
| TAJD226M016RNJ | KYOCERA AVX | 7 061 | 478-3924-1-ND | € 0,76000 | Direct |
| T491D226K016AT | KEMET | 214 | 399-3780-1-ND | € 1,05000 | Upgrade |
| T491D226K020AH | KEMET | 581 | 399-T491D226K020AHCT-ND | € 1,22000 | Upgrade |
| T491D226K020AT | KEMET | 19 980 | 399-3781-1-ND | € 0,96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,48900 | € 4,89 |
| 50 | € 0,37780 | € 18,89 |
| 100 | € 0,34380 | € 34,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28612 | € 143,06 |
| 1 000 | € 0,26829 | € 268,29 |
| 1 500 | € 0,25936 | € 389,04 |
| 2 500 | € 0,24947 | € 623,67 |
| 3 500 | € 0,24369 | € 852,91 |
| 5 000 | € 0,23812 | € 1 190,60 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

