
293D156X9025D2TE3 | |
|---|---|
DigiKey Part Number | 718-1060-2-ND - Tape & Reel (TR) 718-1060-1-ND - Cut Tape (CT) 718-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9025D2TE3 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9025D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D156K025AT | KEMET | 15 003 | 399-3774-1-ND | € 1,04000 | Direct |
| T495D156K025ATE275 | KEMET | 2 255 | 399-8503-1-ND | € 1,43000 | Similar |
| TPSD156K025R0300 | KYOCERA AVX | 2 297 | 478-9152-1-ND | € 2,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52700 | € 5,27 |
| 50 | € 0,40900 | € 20,45 |
| 100 | € 0,37270 | € 37,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31136 | € 155,68 |
| 1 000 | € 0,29238 | € 292,38 |
| 1 500 | € 0,28289 | € 424,33 |
| 2 500 | € 0,27236 | € 680,90 |
| 3 500 | € 0,26621 | € 931,74 |
| 5 000 | € 0,26029 | € 1 301,45 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

