1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X0010A2TE3

DigiKey Part Number
718-293D155X0010A2TE3TR-ND - Tape & Reel (TR)
718-293D155X0010A2TE3CT-ND - Cut Tape (CT)
718-293D155X0010A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X0010A2TE3
Description
CAP TANT 1.5UF 20% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X0010A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A155M010ATKEMET2 081399-10120-1-ND€ 0,48000Direct
T491A155K016ATKEMET346399-3689-1-ND€ 0,38000Upgrade
T491A155M016ATKEMET3 007399-8271-1-ND€ 0,41000Upgrade
TAJA155K016RNJKYOCERA AVX398478-3860-1-ND€ 0,31000Upgrade
TAJA155M016RNJKYOCERA AVX1 355478-TAJA155M016RNJCT-ND€ 0,47000Upgrade
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19100€ 1,91
50€ 0,14100€ 7,05
100€ 0,12550€ 12,55
500€ 0,09940€ 49,70
1 000€ 0,09135€ 91,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08472€ 169,44
4 000€ 0,07927€ 317,08
6 000€ 0,07655€ 459,30
10 000€ 0,07352€ 735,20
14 000€ 0,07175€ 1 004,50
20 000€ 0,07006€ 1 401,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040